2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.940 | CNY19.94 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.940 (CNY22.5322) |
| 10+ | CNY13.570 (CNY15.3341) |
| 50+ | CNY12.880 (CNY14.5544) |
| 100+ | CNY12.180 (CNY13.7634) |
| 250+ | CNY11.450 (CNY12.9385) |
| 500+ | CNY11.200 (CNY12.656) |
| 1000+ | CNY10.220 (CNY11.5486) |
| 2500+ | CNY10.020 (CNY11.3226) |
Product Information
Product Overview
The LM337IMP/NOPB is a 3-terminal Adjustable Negative Voltage Regulator capable of supplying in excess of -1.5A over an output voltage range of -1.2 to -37V. These regulators are exceptionally easy to apply, requiring only 2 external resistors to set the output voltage and 1 output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. Further, features internal current limiting, thermal shutdown and safe-area compensation, making them virtually blowout-proof against overloads.
- 0.01%/V Typical line regulation
- 0.3% Typical load regulation
- 0.002%/W Excellent thermal regulation
- 77dB Ripple rejection
- Excellent rejection of thermal transients
- 50ppm/°C Temperature coefficient
- Temperature-independent current limit
- Internal thermal overload protection
- P+ Product enhancement tested
- Standard 3-lead transistor package
- Output is short-circuit protected
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Adjustable
-
-37V
-4.2V
1.5A
SOT-223
Surface Mount
125°C
-
1Outputs
-1.25V
-50V
Adj 1A Linear Voltage Regulators
1.5A
4Pins
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
