
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.760 (CNY1.9888) |
| 2500+ | CNY1.660 (CNY1.8758) |
| 5000+ | CNY1.620 (CNY1.8306) |
Product Information
Product Overview
The LM321MFX/NOPB is a single low power Operational Amplifier for use with chargers. With a high unity gain frequency and a specified 0.4V/µs slew rate, the quiescent current is only 430µA/amplifier (5V). The input common-mode range includes ground and therefore the device is able to operate in single supply applications as well as in dual supply applications. It is also capable of comfortably driving large capacitive loads. Overall the LM321 is a low power, wide supply range performance operational amplifier that can be designed into a wide range of applications.
- Stable with high capacitive loads
- 430µA Low supply current
- 45nA Low input bias current
- 7μV/°C Typical offset drift
- 85dB Typical CMRR
- Green product and no Sb/Br
Applications
Power Management, Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
1Channels
0.4V/µs
SOT-23
General Purpose
2mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1MHz
3V to 30V
5Pins
-
45nA
-40°C
-
-
SOT-23
1MHz
0.4V/µs
Technical Docs (1)
Alternatives for LM321MFX/NOPB
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
