
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.920 (CNY17.9896) |
| 10+ | CNY10.770 (CNY12.1701) |
| 50+ | CNY10.170 (CNY11.4921) |
| 100+ | CNY9.570 (CNY10.8141) |
| 250+ | CNY9.050 (CNY10.2265) |
| 500+ | CNY8.670 (CNY9.7971) |
| 1000+ | CNY8.230 (CNY9.2999) |
| 2500+ | CNY8.000 (CNY9.040) |
Product Information
Product Overview
The LM317SX/NOPB is a 3-terminal Adjustable Regulator capable of supplying in excess of 1.5A over 37V output and a 0 to 125°C temperature range. This regulator is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulation is better than standard fixed regulators. This regulator offers full overload protection such as current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Because the regulator is and detects only the input-to-output differential voltage, supplies of several hundred volts can be regulated as long as the maximum input-to-output differential is not exceeded. That is, avoid short-circuiting the output. By connecting a fixed resistor between the adjustment of pin and output this regulator can be also used as a precision current regulator.
- 0.1% Typical load regulation
- 0.01% Typical Line regulation
- Current limit constant with temperature
- 80dB Ripple rejection
- Short-circuit protected output
Applications
Power Management, Automotive, LED Lighting
Technical Specifications
Adjustable
-
37V
40V
1.5A
TO-263 (D2PAK)
Surface Mount
125°C
MSL 3 - 168 hours
1Outputs
1.2V
4.2V
-
1.5A
3Pins
0°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LM317SX/NOPB
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
