Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317MQDCYRG4Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3008040RL
Cut Tape3008040
Product RangeAdj, 500mA Linear Linear Voltage Regulators
Your Part Number
109 In Stock
Need more?
109 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.580 | CNY18.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.580 (CNY20.9954) |
| 10+ | CNY10.750 (CNY12.1475) |
| 100+ | CNY7.750 (CNY8.7575) |
| 500+ | CNY7.370 (CNY8.3281) |
| 1000+ | CNY6.410 (CNY7.2433) |
| 2500+ | CNY5.490 (CNY6.2037) |
| 5000+ | CNY5.340 (CNY6.0342) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317MQDCYRG4Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3008040RL
Cut Tape3008040
Product RangeAdj, 500mA Linear Linear Voltage Regulators
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max37V
Input Voltage Min3V
Input Voltage Max40V
Product RangeAdj, 500mA Linear Linear Voltage Regulators
Max Output Current500mA
Output Current Max500mA
IC Case / PackageSOT-223
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Max Output Current
500mA
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Input Voltage Min
3V
Product Range
Adj, 500mA Linear Linear Voltage Regulators
Output Current Max
500mA
No. of Pins
4Pins
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for LM317MQDCYRG4
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
