Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317MDCYRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3122697RL
Cut Tape3122697
Your Part Number
4,377 In Stock
Need more?
4,377 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.570 (CNY2.9041) |
| 1000+ | CNY2.470 (CNY2.7911) |
| 2500+ | CNY2.350 (CNY2.6555) |
| 5000+ | CNY2.250 (CNY2.5425) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317MDCYRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3122697RL
Cut Tape3122697
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max37V
Input Voltage Min3V
Input Voltage Max40V
Product Range-
Output Current Max500mA
Max Output Current500mA
IC Case / PackageSOT-223
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Output Current Max
500mA
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Input Voltage Min
3V
Product Range
-
Max Output Current
500mA
No. of Pins
4Pins
Operating Temperature Min
0°C
Qualification
-
Technical Docs (1)
Alternatives for LM317MDCYR
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009696
