
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.610 (CNY6.3393) |
| 10+ | CNY3.680 (CNY4.1584) |
| 100+ | CNY3.140 (CNY3.5482) |
| 500+ | CNY3.000 (CNY3.390) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2500+ | CNY2.710 (CNY3.0623) |
| 5000+ | CNY2.690 (CNY3.0397) |
Product Information
Product Overview
The LM317LZ/NOPB is an adjustable 3-terminal Positive Voltage Regulator capable of supplying 100mA over a 1.2 to 37V output range. The device is easy to use and requires only two external resistors to set the output voltage. Both line and load regulation is better than standard fixed regulator. In addition to higher performance than fixed regulators, the device offers full overload protection. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, no capacitors are required unless the device is situated more than 6-inche from the input filter capacitors, in which case an input bypass is required. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios, which are difficult to achieve with standard 3-terminal regulator.
- Eliminates the need to stock many voltages
- Output is short-circuit protected
- 0.01%V Typically line regulation
- 0.1% Typically load regulation
- Green product and no Sb/Br
Applications
Automotive, LED Lighting, Consumer Electronics, Power Management
Technical Specifications
Adjustable
-
37V
35V
100mA
TO-92
Through Hole
125°C
-
1Outputs
1.2V
5V
-
100mA
3Pins
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LM317LZ/NOPB
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
