Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317KTTRCopy
Order Code
Re-Reel3122688RL
Cut Tape3122688
Your Part Number
478 In Stock
Need more?
478 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.940 | CNY9.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.940 (CNY11.2322) |
| 10+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY4.420 (CNY4.9946) |
| 500+ | CNY4.230 (CNY4.7799) |
| 1000+ | CNY4.020 (CNY4.5426) |
| 2500+ | CNY3.880 (CNY4.3844) |
| 5000+ | CNY3.860 (CNY4.3618) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317KTTRCopy
Order Code
Re-Reel3122688RL
Cut Tape3122688
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max37V
Input Voltage Min3V
Input Voltage Max40V
Product Range-
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Product Overview
The LM317KTTR is a 3-terminal adjustable Positive Voltage Regulator capable of supplying more than 1.5A over an output-voltage range of 1.25V to 37V. It requires only two external resistors to set the output voltage. This voltage regulator features a typical line regulation of 0.01% and typical load regulation of 0.1%. It includes current limiting, thermal overload protection and safe operating area protection. Overload protection remains functional even if the ADJUST terminal is disconnected.
- Internal short-circuit current limit
- Thermal overload protection
- Output safe-area compensation
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, Automotive, HVAC, Communications & Networking
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Output Current Max
1.5A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Input Voltage Min
3V
Product Range
-
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
Technical Docs (1)
Alternatives for LM317KTTR
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002467
