
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.440 (CNY195.9872) |
| 10+ | CNY140.090 (CNY158.3017) |
| 25+ | CNY132.100 (CNY149.273) |
| 50+ | CNY129.090 (CNY145.8717) |
| 100+ | CNY126.080 (CNY142.4704) |
Product Information
Product Overview
The LM317H/NOPB is an adjustable 3-pin Positive Voltage Regulator capable of supplying in excess of 1.5A over a 1.25 to 37V output range and a wide temperature range. It is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulation is better than standard fixed regulator. The device offers full overload protection such as current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Typically, no capacitors are needed unless the device is situated more than 6-inche from the input filter capacitors, in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios that are difficult to achieve with standard 3-terminal regulator.
- Current limit constant with temperature
- Short-circuit protected output
- Typical 0.1% load regulation
- Typical 0.01%/V line regulation
- Green product and no Sb/Br
Applications
Automotive, LED Lighting, Consumer Electronics, Power Management, Industrial, HVAC, Motor Drive & Control, Imaging, Video & Vision, Signal Processing, Automation & Process Control
Technical Specifications
Adjustable
-
37V
40V
1.5A
Metal Can
Through Hole
125°C
MSL 1 - Unlimited
1Outputs
1.2V
4.2V
-
1.5A
3Pins
0°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
