
2,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.940 (CNY20.2722) |
| 10+ | CNY12.040 (CNY13.6052) |
| 50+ | CNY11.410 (CNY12.8933) |
| 100+ | CNY10.770 (CNY12.1701) |
| 250+ | CNY10.170 (CNY11.4921) |
| 500+ | CNY9.870 (CNY11.1531) |
| 1000+ | CNY9.280 (CNY10.4864) |
| 2500+ | CNY9.100 (CNY10.283) |
Product Information
Product Overview
The LM317EMP/NOPB is a three terminal adjustable positive voltage regulator in 4 pin SOT-223 package. This regulator is exceptionally easy to use and require only two external resistors to set the output voltage. The line and load regulation of LM317 is better than standard fixed regulators. In addition to higher performance than fixed regulators, the LM117 regulator offers full overload protection available only in IC’s. This regulator features current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if adjustment terminal is disconnected. Capacitors are not required unless the device is situated more than 6inches from input filter capacitors in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios which are difficult to achieve with standard three terminal regulator.
- Adjustable output voltage from 1.2V to 37V
- 1.5A output current
- Input voltage range from 4.2V to 40V
- Dropout voltage is typically 2.25V
- Constant current limit with temperature
- Ripple rejection ratio is 80dB
- Output is short circuit protected
- Operating temperature range 0°C to 125°C
Applications
Power Management
Technical Specifications
Adjustable
-
37V
40V
1A
SOT-223
Surface Mount
125°C
-
1Outputs
1.2V
4.2V
LM117; LM317N
1A
4Pins
0°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LM317EMP/NOPB
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
