
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.400 (CNY10.622) |
| 10+ | CNY5.810 (CNY6.5653) |
| 50+ | CNY5.470 (CNY6.1811) |
| 100+ | CNY5.210 (CNY5.8873) |
| 250+ | CNY5.160 (CNY5.8308) |
| 500+ | CNY5.100 (CNY5.763) |
| 1000+ | CNY4.910 (CNY5.5483) |
| 2500+ | CNY4.760 (CNY5.3788) |
Product Information
Product Overview
The LM317DCY is an adjustable three-terminal positive Voltage Regulator, capable of supplying more than 1.5A over an output-voltage range of 1.25 to 37V. It requires only two external resistors to set the output voltage. The device features a typical line regulation of 0.01% and typical load regulation of 0.1%. It includes current limiting, thermal overload protection and safe operating area protection. Overload protection remains functional even if the ADJUST terminal is disconnected.
- Output Voltage Range Adjustable
- Internal Short-circuit Current Limiting
- Thermal Overload Protection
- Output Safe-area Compensation
- Green Product, No Sb/Br
Applications
Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Medical, Power Management, Sensing & Instrumentation, HVAC, Industrial, Motor Drive & Control, Automation & Process Control
Technical Specifications
Adjustable
-
37V
40V
1.5A
SOT-223
Surface Mount
125°C
-
1Outputs
1.25V
3V
LM317 Family
1.5A
4Pins
0°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LM317DCY
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
