
1,800 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.010 (CNY24.8713) |
| 10+ | CNY14.310 (CNY16.1703) |
| 50+ | CNY13.120 (CNY14.8256) |
| 100+ | CNY12.860 (CNY14.5318) |
| 250+ | CNY12.600 (CNY14.238) |
| 500+ | CNY12.360 (CNY13.9668) |
| 1000+ | CNY12.110 (CNY13.6843) |
| 2500+ | CNY11.850 (CNY13.3905) |
Product Information
Product Overview
LM317AT/NOPB is a 1% accurate 1.5A adjustable 3-terminal positive voltage regulator. It is capable of supplying in excess of 1.5A over a 1.2 to 37V output range. Further, both line and load regulations are better than standard fixed regulators. The LM317A offers full overload protection such as over current, thermal-overload protection, and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Suitable for automotive led lighting, battery chargers, post regulation for switching supplies, constant-current regulator and microprocessor supplies applications.
- Typical 0.005%/V line regulation
- 1% output voltage tolerance
- 1.5A output current (current limit)
- Adjustable output down to 1.25V
- Current limit constant with temperature
- Input-output differential up to 40V and 80dB PSRR (120Hz)
- Current limit constant with temperature
- No output capacitor required
- Short-circuit protected output
- 3 in TO-220 package, -40 to 125°C operating temperature
Technical Specifications
Adjustable
-
37V
40V
1.5A
TO-220
Through Hole
125°C
-
1Outputs
1.25V
4.25V
Adj 1.5A Linear Voltage Regulators
1.5A
3Pins
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LM317AT/NOPB
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
