
4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.940 | CNY23.94 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.940 (CNY27.0522) |
| 10+ | CNY17.920 (CNY20.2496) |
| 25+ | CNY16.380 (CNY18.5094) |
| 50+ | CNY15.570 (CNY17.5941) |
| 100+ | CNY14.750 (CNY16.6675) |
| 250+ | CNY14.460 (CNY16.3398) |
| 500+ | CNY14.160 (CNY16.0008) |
| 1000+ | CNY13.870 (CNY15.6731) |
Product Information
Product Overview
The LM317AEMP/NOPB is an adjustable 3-terminal positive Voltage Regulator is capable of supplying in excess of 1.5A over a 1.2 to 37V output range. It is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulations are better than standard fixed regulators. In addition to higher performance than fixed regulators, the LM317AEMP/NOPB series offers full overload protection available only in IC's. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected.
- Specified 1% Output Voltage Tolerance
- Specified Maximum 0.01%/V Line Regulation
- Specified 1.5A Output Current
- Adjustable Output Down to 1.2V
- Current Limit Constant with Temperature
- P+ Product Enhancement Tested
- 80dB Ripple Rejection
- Output is Short-circuit Protected
- Green Product, No Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Automotive, Power Management, HVAC, Motor Drive & Control, Signal Processing, Imaging, Video & Vision, Aerospace, Defence, Military
Technical Specifications
Adjustable
-
37V
40V
1A
SOT-223
Surface Mount
125°C
-
1Outputs
1.2V
4.2V
-
1A
4Pins
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LM317AEMP/NOPB
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
