Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2940T-12.0/NOPBCopy
Manufacturer Standard Lead Time36 weeks
Order Code3122081
Product Range12V 1A LDO Voltage Regulators
Your Part Number
332 In Stock
Need more?
332 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.150 (CNY20.5095) |
| 10+ | CNY12.370 (CNY13.9781) |
| 50+ | CNY11.420 (CNY12.9046) |
| 100+ | CNY11.160 (CNY12.6108) |
| 250+ | CNY10.900 (CNY12.317) |
| 500+ | CNY10.470 (CNY11.8311) |
| 1000+ | CNY10.210 (CNY11.5373) |
| 2500+ | CNY10.010 (CNY11.3113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.15 (CNY20.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2940T-12.0/NOPBCopy
Manufacturer Standard Lead Time36 weeks
Order Code3122081
Product Range12V 1A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current500mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range12V 1A LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Output Voltage - Nom
12V
Output Voltage Max
-
Max Output Current
1A
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
500mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
12V 1A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002973
