Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 10+ | CNY15.200 (CNY17.176) |
| 25+ | CNY14.850 (CNY16.7805) |
| 50+ | CNY14.500 (CNY16.385) |
| 100+ | CNY14.150 (CNY15.9895) |
| 250+ | CNY13.800 (CNY15.594) |
| 500+ | CNY13.450 (CNY15.1985) |
| 1000+ | CNY13.100 (CNY14.803) |
Product Information
Product Overview
The LM2940CT-9.0/NOPB is a 9V fixed output low-dropout (LDO) Linear Regulator feature the ability to source 1A of output current with a dropout voltage of typically 0.5V and a maximum of 1V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground current when the differential between the input voltage and the output voltage exceeds approximately 3V. The quiescent current with 1A of output current and an input-output differential of 5V is therefore only 30mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN - VOUT ≤3 V). The device and all regulated circuitry are protected from reverse battery installations or 2-battery jumps. During line transients, such as load dump when the input voltage can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both the internal circuits and the load.
- Output current in excess of 1A
- Output voltage trimmed before assembly
- Reverse battery protection
- Internal short circuit current limit
- Mirror image insertion protection
- P+ Product enhancement tested
- Green product and no Sb/Br
Applications
Automotive, Automation & Process Control, Industrial, Power Management
Technical Specifications
Fixed
26V
9V
-
Positive Output
1A
500mV
TO-220
0°C
9V 1A LDO Voltage Regulators
6V
1Outputs
9V
-
1A
500mV
Through Hole
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
