Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2940CT-15/NOPBCopy
Manufacturer Standard Lead Time35 weeks
Order Code3122070
Your Part Number
4 In Stock
450 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.290 (CNY19.5377) |
| 10+ | CNY11.070 (CNY12.5091) |
| 50+ | CNY10.120 (CNY11.4356) |
| 100+ | CNY9.910 (CNY11.1983) |
| 250+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY9.350 (CNY10.5655) |
| 1000+ | CNY9.000 (CNY10.170) |
| 2500+ | CNY8.740 (CNY9.8762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.29 (CNY19.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2940CT-15/NOPBCopy
Manufacturer Standard Lead Time35 weeks
Order Code3122070
Output TypeFixed
Input Voltage Min6V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom15V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current500mV
Dropout Voltage - Typ @ Current500mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LM2940CT-15/NOPB positive voltage regulators feature the ability to source 1A of output current with a dropout voltage of typically 0.5V and a maximum of 1V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground current when the differential between the input voltage and the output voltage exceeds approximately 3V.
- Input Voltage Range = 6V to 26V
- Dropout Voltage Typically 0.5V at I out = 1A
- Output Current in Excess of 1A
- Output voltage trimmed before assembly
- Reverse battery protection
- Internal short circuit current limit
- Mirror image insertion protection
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
500mV
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage Nom
15V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage Typ @ Current
500mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
