
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.290 (CNY19.5377) |
| 10+ | CNY11.070 (CNY12.5091) |
| 50+ | CNY10.210 (CNY11.5373) |
| 100+ | CNY10.000 (CNY11.300) |
| 250+ | CNY9.780 (CNY11.0514) |
| 500+ | CNY9.350 (CNY10.5655) |
| 1000+ | CNY9.000 (CNY10.170) |
| 2500+ | CNY8.740 (CNY9.8762) |
Product Information
Product Overview
The LM2940CT-12 is a low dropout Positive Voltage Regulator features the ability to source 1A of output current with a dropout voltage of 12V and a maximum of 1V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground current when the differential between the input voltage and the output voltage exceeds approximately 3V. The quiescent current with 1A of output current and an input-output differential of 5V is therefore only 30mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN - VOUT ≤ 3 V). Designed also for vehicular applications, this regulator has a regulated circuitry which protected from reverse battery installations or 2-battery jumps. During line transients, such as load dump when the input voltage can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both the internal circuits and the load.
- Output voltage trimmed before assembly
- Reverse battery protection
- Internal short-circuit current limit
- Mirror image insertion protection
- P+ Product enhancement tested
- Tantalum non-ceramic output capacitor
Applications
Industrial, Power Management, Sensing & Instrumentation
Technical Specifications
Fixed
26V
12V
-
Positive Output
1A
500mV
TO-220
0°C
12V 1A LDO Voltage Regulators
0V
1Outputs
12V
-
1A
500mV
Through Hole
3Pins
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
