
4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.710 | CNY14.71 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 10+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY9.570 (CNY10.8141) |
| 100+ | CNY9.070 (CNY10.2491) |
| 250+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY8.240 (CNY9.3112) |
| 1000+ | CNY8.160 (CNY9.2208) |
| 2500+ | CNY7.590 (CNY8.5767) |
Product Information
Product Overview
The LM2937IMPX-15/NOPB is a 15V low dropout Positive Voltage Regulator capable of supplying up to 500mA of load current. The use of a PNP power transistor provides a low dropout voltage characteristic. With a load current of 500mA the minimum input to output voltage differential required for the output to remain in regulation is typically 0.5V. Special circuitry has been incorporated to minimize the quiescent current to typically only 10mA with a full 500mA load current when the input to output voltage differential is greater than 3V. The LM2937 requires an output bypass capacitor for stability. As with most low dropout regulator, the ESR of this capacitor remains a critical design parameter, but this regulator includes special compensation circuitry that relaxes ESR requirements. The device is stable for all ESR below 3Ω. This allows the use of low ESR chip capacitors.
- Output trimmed for 5% tolerance under all operating conditions
- Internal short-circuit and thermal overload protection
- Reverse battery protection
- 60V Input transient protection
- Mirror image insertion protection
- Green product and no Sb/Br
Applications
Automotive, Power Management
Technical Specifications
Fixed
26V
15V
-
Positive Output
500mA
500mV
SOT-223
-40°C
15V 500mA LDO Voltage Regulators
0V
1Outputs
15V
-
500mA
500mV
Surface Mount
4Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
