
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.020 | CNY22.02 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.020 (CNY24.8826) |
| 10+ | CNY14.980 (CNY16.9274) |
| 50+ | CNY13.400 (CNY15.142) |
| 200+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY12.470 (CNY14.0911) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY12.220 (CNY13.8086) |
| 3000+ | CNY11.970 (CNY13.5261) |
Product Information
Product Overview
The LM2937IMP-3.3/NOPB is a positive Voltage Regulator, capable of supplying up to 500mA of load current. This regulator is ideal for converting a common 5V logic supply or higher input supply voltage, to the lower 2.5 and 3.3V supplies to power very-large-scale integrations (VLSI) ASICs and microcontrollers. Special circuitry has been incorporated to minimize the quiescent current to typically only 10mA with a full 500mA load current when the input to output voltage differential is greater than 5V. It requires an output bypass capacitor for stability. As with most regulators utilizing a PNP pass transistor, the ESR of this capacitor remains a critical design parameter, but the regulator include special compensation circuitry that relaxes ESR requirements. It is stable for all ESR ratings less than 5Ω. This allows the use of low ESR chip capacitors.
- Output Current in Excess of 500mA
- Output Trimmed for 5% Tolerance Under All Operating Conditions
- Wide Output Capacitor ESR Range, 0.01 up to 5Ω
- Internal Short Circuit and Thermal Overload Protection
- Reverse Battery Input Protection
- 60V Input Transient Protection
- Green Product, No Sb/Br
Applications
Automotive, Industrial, Automation & Process Control, Power Management
Technical Specifications
Fixed
3.3V
-
4.75V
-
400mA
4Pins
-40°C
-
No SVHC (27-Jun-2018)
1Outputs
3.3V
-
26V
400mA
SOT-223
Surface Mount
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
