Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2937ET-2.5/NOPBCopy
Manufacturer Standard Lead Time59 weeks
Order Code3122063
Product Range2.5V 500mA LDO Voltage Regulators
Your Part Number
912 In Stock
Need more?
912 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.860 (CNY16.7918) |
| 10+ | CNY14.570 (CNY16.4641) |
| 25+ | CNY14.270 (CNY16.1251) |
| 50+ | CNY13.970 (CNY15.7861) |
| 100+ | CNY13.680 (CNY15.4584) |
| 250+ | CNY13.380 (CNY15.1194) |
| 500+ | CNY13.080 (CNY14.7804) |
| 1000+ | CNY12.780 (CNY14.4414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.86 (CNY16.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2937ET-2.5/NOPBCopy
Manufacturer Standard Lead Time59 weeks
Order Code3122063
Product Range2.5V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min0V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 500mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Output Voltage - Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
500mV
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
2.5V 500mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
0V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Output Voltage Max
-
Output Current Max
500mA
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
