
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.410 (CNY24.1933) |
| 10+ | CNY13.950 (CNY15.7635) |
| 50+ | CNY12.880 (CNY14.5544) |
| 100+ | CNY12.540 (CNY14.1702) |
| 250+ | CNY12.190 (CNY13.7747) |
| 500+ | CNY12.040 (CNY13.6052) |
| 1000+ | CNY11.890 (CNY13.4357) |
| 2500+ | CNY11.210 (CNY12.6673) |
Product Information
Product Overview
The LM2937ES-15/NOPB is a 15V fixed output low-dropout (LDO) Linear Regulator capable of supplying up to 500mA of load current. The use of a PNP power transistor provides a low-dropout (LDO) voltage characteristic. With a load current of 500mA the minimum input to output voltage differential required for the output to remain in regulation is typically 0.5V. Special circuitry has been incorporated to minimize the quiescent current to typically only 10mA with a full 500mA load current when the input to output voltage differential is greater than 3V. The device requires an output bypass capacitor for stability. As with most low-dropout (LDO) regulators, the ESR of this capacitor remains a critical design parameter, but the device includes special compensation circuitry that relaxes ESR requirements. The device is stable for all ESR below 3Ω. This allows the use of low ESR chip capacitors.
- Output trimmed for 5% tolerance under all operating conditions
- Internal short circuit and thermal overload protection
- Reverse battery protection
- 60V Input transient protection
- Mirror image insertion protection
Applications
Automotive, Automation & Process Control, Industrial, Power Management
Technical Specifications
Fixed
26V
15V
-
Positive Output
500mA
500mV
TO-263 (D2PAK)
-40°C
15V 500mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
0V
1Outputs
15V
-
500mA
500mV
Surface Mount
3Pins
125°C
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
