Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.140 (CNY26.1482) |
| 10+ | CNY17.290 (CNY19.5377) |
| 25+ | CNY15.780 (CNY17.8314) |
| 50+ | CNY14.990 (CNY16.9387) |
| 100+ | CNY14.200 (CNY16.046) |
| 250+ | CNY13.290 (CNY15.0177) |
| 500+ | CNY12.950 (CNY14.6335) |
| 1000+ | CNY12.030 (CNY13.5939) |
Product Information
Product Overview
The LM2936Z-5.0 is an ultra-low quiescent current LDO Voltage Regulator features low dropout voltage and low current in the standby mode. With less than 15μA quiescent current at a 100μA load, the LM2936 is ideally suited for automotive and other battery operated systems. The regulator retains all of the features that are common to low dropout regulators including a low dropout PNP pass device, short circuit protection, reverse battery protection and thermal shutdown. This regulator has a 40V maximum operating voltage limit, a -40°C to 125°C operating temperature range and ±3% output voltage tolerance over the entire output current, input voltage and temperature range. This regulator available in 5V of fixed output voltage version.
- Internal short-circuit current limit
- Internal thermal shutdown protection
- -24V Input voltage protection
- -50V Input transient protection
Applications
Power Management, Industrial, Automotive
Technical Specifications
Fixed
40V
5V
-
Positive Output
50mA
200mV
TO-92
-40°C
5V 50mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
5.5V
1Outputs
5V
-
50mA
200mV
Through Hole
3Pins
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
