
Product Information
Product Overview
The LM2936Z-3.3/NOPB is an ultra-low quiescent current LDO Voltage Regulator features low dropout voltage and low current in the standby mode. With less than 15μA quiescent current at a 100μA load, the LM2936 is ideally suited for automotive and other battery operated systems and retains all of the features that are common to low dropout regulators including a low dropout PNP pass device, short circuit protection, reverse battery protection and thermal shutdown. This regulator has a 3.3V output voltage and ±3% output voltage tolerance over the entire output current, input voltage.
- Internal short-circuit current limit
- Internal thermal shutdown protection
- -24V Input voltage protection
- -50V Input transient protection
- Green product and no Sb/Br
Applications
Power Management, Industrial, Automotive
Technical Specifications
Fixed
40V
3.3V
-
Positive Output
50mA
200mV
TO-92
-40°C
3.3V 50mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
5.5V
1Outputs
3.3V
-
50mA
200mV
Through Hole
3Pins
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
