Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2936MX-5.0/NOPBCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3007525RL
Cut Tape3007525
Product Range5V, 50mA LDO Voltage Regulators
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.850 | CNY14.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.850 (CNY16.7805) |
| 10+ | CNY10.070 (CNY11.3791) |
| 50+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY8.990 (CNY10.1587) |
| 250+ | CNY8.480 (CNY9.5824) |
| 500+ | CNY8.190 (CNY9.2547) |
| 1000+ | CNY8.030 (CNY9.0739) |
| 2500+ | CNY7.870 (CNY8.8931) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2936MX-5.0/NOPBCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3007525RL
Cut Tape3007525
Product Range5V, 50mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max60V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current50mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V, 50mA LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
60V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
50mA
Dropout Voltage Typ @ Current
200mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
5V, 50mA LDO Voltage Regulators
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000239
