760 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.040 (CNY22.6452) |
| 10+ | CNY12.240 (CNY13.8312) |
| 50+ | CNY11.660 (CNY13.1758) |
| 100+ | CNY11.500 (CNY12.995) |
| 250+ | CNY11.340 (CNY12.8142) |
| 500+ | CNY11.010 (CNY12.4413) |
| 1000+ | CNY10.800 (CNY12.204) |
| 2500+ | CNY10.590 (CNY11.9667) |
Product Information
Product Overview
The LM2936M-5.0/NOPB is an ultra-low quiescent Current Regulator features low dropout voltage and low current in the standby mode. With less than 15μA quiescent current at a 100μA load. It retains all of the features that are common to low dropout regulators including a low dropout PNP pass device, short circuit protection, reverse battery protection and thermal shutdown. IT has a 40V maximum operating voltage limit, a -40 to 125°C operating temperature range and ±3% output voltage tolerance over the entire output current, input voltage and temperature range.
- Ultralow quiescent current (IQ ≤15µA for IOUT = 100µA)
- Fixed 3, 3.3 or 5V with 50mA output
- ±2% Initial output tolerance
- ±3% Output tolerance over line, load and temperature
- Dropout voltage typically 200mV at IOUT = 50mA
- -24V Input voltage protection
- -50V Input transient protection
- Internal short-circuit current limit
- Internal thermal shutdown protection
- Green product and no Sb/Br
Applications
Automotive, Industrial, Automation & Process Control, Power Management
Technical Specifications
Fixed
40V
5V
-
Positive Output
200mV
Surface Mount
8Pins
125°C
-
5.5V
1Outputs
5V
-
50mA
200mV
SOIC
-40°C
5V 50mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
