Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2936DTX-3.3/NOPBCopy
Manufacturer Standard Lead Time73 weeks
Order Code3007515
Product Range3.3V 50mA LDO Voltage Regulators
Your Part Number
3,160 In Stock
Need more?
3,160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.660 (CNY19.9558) |
| 10+ | CNY11.920 (CNY13.4696) |
| 50+ | CNY11.300 (CNY12.769) |
| 100+ | CNY10.680 (CNY12.0684) |
| 250+ | CNY10.090 (CNY11.4017) |
| 500+ | CNY9.750 (CNY11.0175) |
| 1000+ | CNY9.340 (CNY10.5542) |
| 2500+ | CNY9.010 (CNY10.1813) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.66 (CNY19.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2936DTX-3.3/NOPBCopy
Manufacturer Standard Lead Time73 weeks
Order Code3007515
Product Range3.3V 50mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max60V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max50mA
Max Output Current50mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 50mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
60V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
50mA
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
3.3V 50mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
50mA
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
