Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2904PCopy
Order Code3117035
No. of Channels2Channels
Gain Bandwidth Product700kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range3V to 26V, ± 1.5V to ± 13V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current-20nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth700kHz
No. of Amplifiers2 Amplifier
Slew Rate0.3V/µs
Alternatives for LM2904P
2 Products Found
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.3V/µs
IC Case / Package
DIP
Amplifier Type
High Gain
Input Offset Voltage
3mV
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
700kHz
Supply Voltage Range
3V to 26V, ± 1.5V to ± 13V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
700kHz
Slew Rate
0.3V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
