Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2904M/NOPBCopy
Manufacturer Standard Lead Time53 weeks
Order Code3004620
Your Part Number
186 In Stock
Need more?
186 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.690 (CNY10.9497) |
| 10+ | CNY5.280 (CNY5.9664) |
| 100+ | CNY5.060 (CNY5.7178) |
| 500+ | CNY5.010 (CNY5.6613) |
| 1000+ | CNY4.830 (CNY5.4579) |
| 2500+ | CNY4.680 (CNY5.2884) |
| 5000+ | CNY4.570 (CNY5.1641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.69 (CNY10.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2904M/NOPBCopy
Manufacturer Standard Lead Time53 weeks
Order Code3004620
No. of Channels4Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.1V/µs
Supply Voltage Range3V to 26V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current45nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.1V/µs
Alternatives for LM2904M/NOPB
1 Product Found
Product Overview
The LM2904M/NOPB is a dual low power high gain internally frequency compensated Operational Amplifier designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits which now can be more easily implemented in single power supply systems.
- Internally frequency compensated for unity gain
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing
- Unity gain cross frequency is temperature compensated
- Input bias current is also temperature compensated
- Two internally compensated op amps
- Allows direct sensing near GND and VOUT also goes to GND
- Compatible with all forms of logic
- Power drain suitable for battery operation
- Very low supply current drain (500µA) - Essentially independent of supply voltage
- 2mV Low input offset voltage
- 100dB Large DC voltage gain
Applications
Signal Processing
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.1V/µs
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
3V to 26V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
45nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
0.1V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
