
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.650 | CNY5.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY2.780 (CNY3.1414) |
| 2500+ | CNY2.620 (CNY2.9606) |
| 5000+ | CNY2.550 (CNY2.8815) |
Product Information
Product Overview
The LM2904AVQDRQ1 is a dual high-gain frequency-compensated Operational Amplifier designed to operate from a single supply over a wide range of voltages. VCC is at least 1.5V more positive than the input common-mode voltage. The low supply-current drain is independent of the magnitude of the supply voltage. Applications include transducer amplifiers, DC amplification blocks and all the conventional operational amplifier circuits that now can be implemented more easily in single-supply-voltage systems. For example, this device can be operated directly from the standard 5V supply used in digital systems and easily provide the required interface electronics without additional ±5V supplies.
- Internal frequency compensation
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- 0.7mA Typical Low supply-current drain independent of supply voltage
- 3mV Typical input offset voltage
- 2nA Typical input offset current
- 20nA Typical input bias current
- 100V/mV Typical open-loop differential voltage amplification
- Green product and no Sb/Br
Applications
Signal Processing, Automotive
Technical Specifications
2Channels
0.3V/µs
SOIC
General Purpose
3mV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
700kHz
3V to 32V
8Pins
-
-20nA
-40°C
-
MSL 1 - Unlimited
SOIC
700kHz
0.3V/µs
Technical Docs (1)
Alternatives for LM2904AVQDRQ1
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
