Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2902DRCopy
Order Code
Re-Reel3117018RL
Cut Tape3117018
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2902DRCopy
Order Code
Re-Reel3117018RL
Cut Tape3117018
No. of Channels4Channels
Gain Bandwidth Product1.2MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range3V to 26V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current-20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
3V to 26V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
-20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000239
