Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2900N..Copy
Order Code1075881
Product RangeLM2900/LM3900
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2900N..Copy
Order Code1075881
Product RangeLM2900/LM3900
No. of Channels4Channels
Gain Bandwidth Product2.5MHz
Slew Rate Typ20V/µs
Supply Voltage Range4.5V to 32V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage-
Input Bias Current0.2µA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLM2900/LM3900
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth2.5MHz
No. of Amplifiers4 Amplifier
Slew Rate20V/µs
Alternatives for LM2900N..
1 Product Found
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
20V/µs
IC Case / Package
DIP
Amplifier Type
High Gain
Input Offset Voltage
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
2.5MHz
Supply Voltage Range
4.5V to 32V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
0.2µA
Operating Temperature Min
-40°C
Product Range
LM2900/LM3900
MSL
-
Amplifier Case Style
DIP
Bandwidth
2.5MHz
Slew Rate
20V/µs
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
