Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.540 (CNY63.8902) |
| 10+ | CNY43.450 (CNY49.0985) |
| 25+ | CNY38.960 (CNY44.0248) |
| 50+ | CNY34.650 (CNY39.1545) |
| 100+ | CNY34.430 (CNY38.9059) |
| 250+ | CNY34.200 (CNY38.646) |
| 500+ | CNY33.500 (CNY37.855) |
Product Information
Product Overview
The LM2853MH-1.2/NOPB is a Simple Switcher® synchronous Buck Regulator work as 550kHz step-down switching voltage regulator capable of driving up to a 3A load with excellent line and load regulation. The LM2853 accepts an input voltage between 3 and 5.5V and delivers a customizable output voltage that is factory programmable from 0.8 to 3.3V in 100mV increments. Internal type-three compensation enables a low component count solution and greatly simplifies external component selection. Integration of the PWM controller, power switches and compensation network greatly reduces the component count required to implement a switching power supply. A typical application requires only four components: an input capacitor, a soft-start capacitor, an output filter capacitor and an output filter inductor.
- Voltage mode control
- Internal type-three compensation
- Internal 40mΩ MOSFET switches
- Standard voltage options
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Power Management
Technical Specifications
Fixed
Synchronous Buck (Step Down)
5.5V
3A
14Pins
1.2V
-
550kHz
-40°C
-
MSL 1 - Unlimited
HTSSOP
550kHz
1Outputs
3V
3A
HTSSOP
Surface Mount
1.2V
-
-
125°C
-
No SVHC (27-Jun-2018)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
