
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.890 | CNY24.89 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.890 (CNY28.1257) |
| 10+ | CNY17.040 (CNY19.2552) |
| 50+ | CNY16.210 (CNY18.3173) |
| 100+ | CNY15.380 (CNY17.3794) |
| 250+ | CNY14.540 (CNY16.4302) |
| 500+ | CNY14.200 (CNY16.046) |
| 1000+ | CNY13.040 (CNY14.7352) |
| 2500+ | CNY12.780 (CNY14.4414) |
Product Information
Product Overview
The LM2831YMF/NOPB is a monolithic high-frequency PWM step-down DC-to-DC Converter provides all the active functions to provide local DC-to-DC conversion with fast transient response and accurate regulation in the smallest possible PCB area. With a minimum of external components, the LM2831 is easy to use. The ability to drive 1.5A loads with an internal 130mΩ PMOS switch using state-of-the-art 0.5µm BiCMOS technology results in the best power density available. The world-class control circuitry allows on-times as low as 30ns, thus supporting exceptionally high frequency conversion over the entire 3 to 5.5V input operating range, down to the minimum output voltage of 0.6V. Even though the operating frequency is high, efficiencies of up to 93% are easy to achieve. External shutdown is included, featuring an ultra-low standby current of 30nA. It utilizes current-mode control and internal compensation to provide high-performance regulation over a wide range of operating conditions.
- Internal soft-start function
- Current-mode and PWM operation
- Thermal shutdown
- Overvoltage protection
- 130mΩ PMOS switch
- 0.6V Internal voltage reference with 2% accuracy
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, Communications & Networking
Technical Specifications
Adjustable
Buck (Step Down)
5.5V
1.5A
5Pins
-
4.5V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3V
1.5A
SOT-23
Surface Mount
600mV
550kHz
-40°C
-
MSL 1 - Unlimited
SOT-23
700kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
