Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2734XQMK/NOPBCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Cut Tape3050414
Cut Tape3050414RL
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.640 (CNY52.7032) |
| 10+ | CNY35.640 (CNY40.2732) |
| 25+ | CNY33.880 (CNY38.2844) |
| 50+ | CNY32.340 (CNY36.5442) |
| 100+ | CNY30.790 (CNY34.7927) |
| 250+ | CNY29.540 (CNY33.3802) |
| 500+ | CNY28.950 (CNY32.7135) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY46.64 (CNY52.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2734XQMK/NOPBCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Cut Tape3050414
Cut Tape3050414RL
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3V
Input Voltage Max20V
Output Current1A
Max Output Current1A
IC Case / PackageSOT
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max18V
Switching Frequency Typ1.6MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOT
Automotive Qualification Standard-
Switching Frequency1.6MHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
20V
Max Output Current
1A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
18V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
1A
IC Case / Package
SOT
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.6MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOT
Switching Frequency
1.6MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
