
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.330 | CNY10.33 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.330 (CNY11.6729) |
| 10+ | CNY8.830 (CNY9.9779) |
Product Information
Product Overview
The LM2733YMF/NOPB is a Boost Converter with 40V internal FET switch. The use of small inductors and capacitors result in the highest power density of the industry. The 40V internal switch makes these solutions perfect for boosting to voltages up to 16V or greater. These parts have a logic-level shutdown pin that can reduce quiescent current and extend battery life. Protection is provided through cycle-by-cycle current limiting and thermal shutdown. Internal compensation simplifies design and reduces component count.
- Low RDS(ON) DMOS FET
- Uses tiny capacitors and inductors
- Cycle-by-cycle current limiting
- Internally compensated
- <lt/>1µA Low shutdown current
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Adjustable
Boost (Step Up)
14V
1.5A
5Pins
-
40V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.7V
1.5A
SOT-23
Surface Mount
3V
600kHz
-40°C
-
-
SOT-23
600kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
