Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM27313XMFX/NOPBCopy
Manufacturer Standard Lead Time31 weeks
Order Code3121547
Your Part Number
3,330 In Stock
Need more?
3,330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.840 (CNY16.7692) |
| 10+ | CNY9.970 (CNY11.2661) |
| 50+ | CNY9.430 (CNY10.6559) |
| 100+ | CNY8.880 (CNY10.0344) |
| 250+ | CNY8.400 (CNY9.492) |
| 500+ | CNY8.090 (CNY9.1417) |
| 1000+ | CNY7.780 (CNY8.7914) |
| 2500+ | CNY7.460 (CNY8.4298) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.84 (CNY16.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM27313XMFX/NOPBCopy
Manufacturer Standard Lead Time31 weeks
Order Code3121547
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.7V
Input Voltage Max14V
Output Current1.25A
Max Output Current1.25A
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min4V
Output Voltage Max28V
Switching Frequency Typ1.6MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1.6MHz
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
14V
Max Output Current
1.25A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
28V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
1.25A
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
4V
Switching Frequency Typ
1.6MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOT-23
Switching Frequency
1.6MHz
Technical Docs (1)
Alternatives for LM27313XMFX/NOPB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
