
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.240 | CNY19.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.240 (CNY21.7412) |
| 10+ | CNY13.030 (CNY14.7239) |
| 50+ | CNY12.340 (CNY13.9442) |
| 100+ | CNY11.650 (CNY13.1645) |
| 250+ | CNY10.960 (CNY12.3848) |
| 500+ | CNY10.610 (CNY11.9893) |
| 1000+ | CNY9.760 (CNY11.0288) |
| 2500+ | CNY9.570 (CNY10.8141) |
Product Information
Product Overview
The LM27313XMF/NOPB is an adjustable output boost converter with 30V internal FET switch in 5 pin SOT-23 package. The use of SOT-23 package is made possible by minimal losses of the 800mA switch, small inductors and capacitors result in extremely high power density. The 30V internal switch makes this solution perfect for boosting to voltages of 5V to 28V. LM27313 has a logic level shut down pin that can be used to reduce quiescent current and extend battery life. Protection is provided through cycle by cycle current limiting and thermal shut down. Internal compensation simplifies design and reduces component count.
- Adjustable output voltage from 4V to 28V
- 1.6MHz switching frequency
- Low RDS(ON) DMOS FET
- Switching current up to 800mA
- Wide input voltage range from 2.7V to 14V
- Less than 1μA low shutdown current
- Cycle by cycle current limiting
- Internally compensated
- Junction temperature range from -40°C to 125°C
Applications
Power Management, LED Lighting, Consumer Electronics, Portable Devices, Wireless
Technical Specifications
Adjustable
Boost (Step Up)
14V
1.25A
5Pins
-
28V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.7V
1.25A
SOT-23
Surface Mount
4V
1.6MHz
-40°C
LM27313/-Q1
-
SOT-23
1.9MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
