Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2678T-12/NOPBCopy
Manufacturer Standard Lead Time9 weeks
Order Code3122914
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.260 (CNY65.8338) |
| 10+ | CNY46.220 (CNY52.2286) |
| 25+ | CNY41.130 (CNY46.4769) |
| 50+ | CNY38.380 (CNY43.3694) |
| 100+ | CNY37.360 (CNY42.2168) |
| 250+ | CNY36.330 (CNY41.0529) |
| 500+ | CNY36.100 (CNY40.793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.26 (CNY65.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2678T-12/NOPBCopy
Manufacturer Standard Lead Time9 weeks
Order Code3122914
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min8V
Input Voltage Max40V
Output Current5A
Max Output Current5A
IC Case / PackageTO-220
No. of Pins7Pins
IC MountingThrough Hole
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ260kHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseTO-220
Automotive Qualification Standard-
Switching Frequency260kHz
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
5A
No. of Pins
7Pins
Output Voltage Nom
12V
Output Voltage Min
-
Switching Frequency Typ
260kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TO-220
Switching Frequency
260kHz
No. of Outputs
1Outputs
Input Voltage Min
8V
Output Current
5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Output Voltage - Nom
12V
Output Voltage Max
-
Efficiency
92%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
