Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.150 (CNY78.1395) |
| 10+ | CNY53.770 (CNY60.7601) |
| 25+ | CNY47.940 (CNY54.1722) |
| 50+ | CNY44.880 (CNY50.7144) |
| 100+ | CNY44.180 (CNY49.9234) |
| 250+ | CNY43.470 (CNY49.1211) |
| 500+ | CNY42.270 (CNY47.7651) |
Product Information
Product Overview
The LM2678S-5.0/NOPB is a SIMPLE SWITCHER® high efficiency 5A Step-down Voltage Regulator, monolithic integrated circuit provides all of the active functions for a step-down (buck) switching regulator capable of driving up to 5A loads with excellent line and load regulation characteristics. High efficiency (<gt/>90%) is obtained through the use of a low ON-resistance DMOS power switch. The SIMPLE SWITCHER concept provides for a complete design using a minimum number of external components. A high fixed frequency oscillator (260kHz) allows the use of physically smaller sized components. A family of standard inductors for use with the LM2678 are available from several manufacturers to greatly simplify the design process.
- Efficiency up to 92%
- Simple and easy to design (using off-the-shelf external components)
- 120mΩ DMOS Output switch
- 50μA Standby current when switched OFF
- ±2% Maximum output tolerance over full line and load conditions
- 260kHz Fixed frequency internal oscillator
Applications
Power Management
Technical Specifications
Fixed
Buck (Step Down)
40V
5A
7Pins
5V
-
260kHz
-40°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
260kHz
1Outputs
8V
5A
TO-263 (D2PAK)
Surface Mount
5V
-
84%
125°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
