Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.510 (CNY79.6763) |
| 10+ | CNY54.820 (CNY61.9466) |
| 25+ | CNY48.880 (CNY55.2344) |
| 50+ | CNY45.760 (CNY51.7088) |
| 100+ | CNY45.040 (CNY50.8952) |
| 250+ | CNY44.320 (CNY50.0816) |
| 500+ | CNY43.100 (CNY48.703) |
Product Information
Product Overview
The LM2678S-12/NOPB is a SIMPLE SWITCHER® high efficiency Step-down Voltage Regulator provides all of the active functions for a step-down (buck) switching regulator capable of driving up to 5A loads with excellent line and load regulation characteristics. High efficiency (<gt/>90%) is obtained through the use of a low ON-resistance DMOS power switch. This regulator is available in fixed output voltage of 12V version. The SIMPLE SWITCHER® concept provides for a complete design using a minimum number of external components. A 260KHz high fixed frequency oscillator allows the use of physically smaller sized components. A family of standard inductors for use with this regulator is available from several manufacturers to greatly simplify the design process. The LM2678 series also has built in thermal shutdown, current limiting and an ON/OFF control input that can power down the regulator to a low 50μA quiescent current standby condition. The output voltage is ensured to a ±2% tolerance.
- 120mΩ DMOS output switch
- Simple and easy to design with external components
- 50μA Standby current when switched off
- ±2% Maximum output tolerance over full line and load conditions
- -40 to 125°C Operating temperature range
Applications
Power Management
Technical Specifications
Fixed
Buck (Step Down)
40V
5A
7Pins
12V
-
260kHz
-40°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
260kHz
1Outputs
8V
5A
TO-263 (D2PAK)
Surface Mount
12V
-
92%
125°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
