
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.640 (CNY69.6532) |
| 10+ | CNY59.670 (CNY67.4271) |
| 25+ | CNY57.710 (CNY65.2123) |
| 50+ | CNY55.730 (CNY62.9749) |
| 100+ | CNY54.510 (CNY61.5963) |
Product Information
Product Overview
The LM2677S-5.0/NOPB is a step-down Voltage Regulator provide all of the active functions for a step-down (buck) switching regulator capable of driving up to 5A loads with excellent line and load regulation characteristics. High efficiency (<gt/>90%) is obtained through the use of a low on-resistance DMOS power switch. The SIMPLE SWITCHER® concept provides for a complete design using a minimum number of external components. The switching clock frequency can be provided by an internal fixed frequency oscillator (260KHz) or from an externally provided clock in the range of 280 to 400kHz which allows the use of physically smaller sized components. The external Sync clock provides direct and precise control of the output ripple frequency for consistent filtering or frequency spectrum positioning. The LM2677 series also has built in thermal shutdown, current limiting and an ON/OFF control input that can power down the regulator to a low 50µ,A quiescent current standby condition.
- Efficiency up to 92%
- Simple and easy to design with (using off-the-shelf external components)
- 100mΩ DMOS Output switch
- 50µA standby current when switched OFF
- ±2% Maximum output tolerance over full line and load conditions
Applications
Power Management, Communications & Networking
Technical Specifications
Fixed
Buck (Step Down)
40V
5A
7Pins
5V
-
260kHz
-40°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
260kHz
1Outputs
8V
5A
TO-263 (D2PAK)
Surface Mount
5V
-
84%
125°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
