
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.630 (CNY50.4319) |
| 10+ | CNY34.040 (CNY38.4652) |
| 25+ | CNY33.740 (CNY38.1262) |
| 50+ | CNY32.500 (CNY36.725) |
| 100+ | CNY31.260 (CNY35.3238) |
| 250+ | CNY30.020 (CNY33.9226) |
| 500+ | CNY28.780 (CNY32.5214) |
Product Information
Product Overview
The LM2674M-ADJ/NOPB is a SIMPLE SWITCHER® 500mA low component count Step-down Regulator, monolithic integrated circuit built with a LMDMOS process. This regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 500mA load current with excellent line and load regulation. Requiring a minimum number of external components, these regulators are simple to use and include patented internal frequency compensation (Patent Nos. 5,382,918 and 5,514,947) and a fixed frequency oscillator. The LM2674 series operates at a switching frequency of 260kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its very high efficiency (<gt/>90%), the copper traces on the printed circuit board are the only heat sinking needed. A family of standard inductors for use with the LM2674 are available from several different manufacturers.
- Efficiency up to 96%
- Computer design software (version 6.0)
- Simple and easy to design
- Requires only 5 external components
- Uses readily available standard inductors
- ±1.5% Maximum output voltage tolerance over line and load conditions
- Guaranteed 500mA output load current
- 0.25Ω DMOS output switch
- 260kHz Fixed frequency internal oscillator
- TTL shutdown capability, low power standby mode
- Thermal shutdown and current limit protection
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Adjustable
Buck (Step Down)
40V
500mA
8Pins
-
37V
125°C
MSL 1 - Unlimited
SOIC
260kHz
1Outputs
6.5V
500mA
SOIC
Surface Mount
1.21V
-40°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
