Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.980 (CNY45.1774) |
| 10+ | CNY30.540 (CNY34.5102) |
| 25+ | CNY30.400 (CNY34.352) |
| 50+ | CNY30.260 (CNY34.1938) |
| 100+ | CNY30.110 (CNY34.0243) |
| 250+ | CNY29.970 (CNY33.8661) |
| 500+ | CNY29.820 (CNY33.6966) |
Product Information
Product Overview
The LM2674M-12/NOPB is a Step-down Voltage Regulator built with a LMDMOS process. It provides all the active functions for a step-down (buck) switching regulator, capable of driving a 500mA load current with excellent line and load regulation. It requires a minimum number of external components, these regulators are simple to use and include patented internal frequency compensation (Patent Nos. 5,382,918 and 5,514,947) and a fixed frequency oscillator. The LM2674 series operates at a switching frequency of 260kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its very high efficiency (<gt/>90%), the copper traces on the printed circuit board are the only heat sinking needed. A family of standard inductors for use with the LM2674 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies using these advanced ICs.
- Efficiency up to 96%
- Computer design software version 6.0
- Simple and easy to design with
- Requires only 5 external components
- TTL Shutdown capability low power standby mode
- Thermal shutdown and current limit protection
- 0.25Ω DMOS Output switch
- ±1.5% Maximum output voltage tolerance over line and load conditions
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
Fixed
Buck (Step Down)
40V
500mA
8Pins
12V
-
260kHz
-40°C
-
MSL 1 - Unlimited
SOIC
260kHz
1Outputs
6.5V
500mA
SOIC
Surface Mount
12V
-
94%
125°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
