Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.330 (CNY67.0429) |
| 10+ | CNY45.590 (CNY51.5167) |
| 25+ | CNY40.000 (CNY45.200) |
| 50+ | CNY38.020 (CNY42.9626) |
| 100+ | CNY37.240 (CNY42.0812) |
| 250+ | CNY36.460 (CNY41.1998) |
| 500+ | CNY35.390 (CNY39.9907) |
Product Information
Product Overview
The LM2673S-ADJ/NOPB is a SIMPLE SWITCHER® Step-down Voltage Regulator with adjustable current limit which provides all of the active functions for a step-down (buck) switching regulator capable of driving up to 3A loads with excellent line and load regulation characteristics. High efficiency (<gt/>90%) is obtained through the use of a low ON-resistance DMOS power switch. The regulator consists of fixed an adjustable output voltages version. The SIMPLE SWITCHER® concept provides for a complete design using a minimum number of external components. A high fixed frequency oscillator (260KHz) allows the use of physically smaller sized components. A family of standard inductors for use with the LM2673 is available from several manufacturers to greatly simplify the design process. Other features include the ability to reduce the input surge current at power-ON by adding a soft-start timing capacitor to gradually turn on the regulator.
- Up to 94% efficiency
- Simple and easy to design with (using off-the-shelf external components)
- ±2% Maximum output tolerance over full line and load conditions
- Soft-start capability
Applications
Power Management
Technical Specifications
Adjustable
Buck (Step Down)
40V
3A
7Pins
-
37V
88%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
8V
3A
TO-263 (D2PAK)
Through Hole
1.2V
260kHz
-40°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
260kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
