Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.140 (CNY27.2782) |
| 10+ | CNY18.050 (CNY20.3965) |
| 25+ | CNY16.540 (CNY18.6902) |
| 50+ | CNY15.710 (CNY17.7523) |
| 100+ | CNY14.880 (CNY16.8144) |
| 250+ | CNY14.040 (CNY15.8652) |
| 500+ | CNY13.800 (CNY15.594) |
| 1000+ | CNY13.050 (CNY14.7465) |
Product Information
Product Overview
The LM2621MM/NOPB is a high-efficiency step-up DC-DC Switching Regulator for battery-powered and low input voltage systems. It accepts an input voltage between 1.2 and 14V and converts it into a regulated output voltage. The output voltage can be adjusted between 1.24 and 14V. It has an internal 0.17Ω N-channel MOSFET power switch. Efficiencies up to 90% are achievable using the LM2621. The high switching frequency (adjustable up to 2MHz) of the LM2621 allows for tiny surface mount inductors and capacitors. Because of the unique constant-duty-cycle gated oscillator topology very high efficiencies are realized over a wide load range. The supply current is reduced to 80µA because of the BiCMOS process technology. In the shutdown mode, the supply current is less than 2.5µA.
- Up to 90% regulator efficiency
- 0.17Ω Internal MOSFET
- 80µA Typical operating current
- <lt/>2.5µA Specified supply current in shutdown
Applications
Consumer Electronics, Power Management, Computers & Computer Peripherals, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Adjustable
Boost (Step Up)
14V
1A
8Pins
-
14V
87%
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
1.2V
1A
VSSOP
Surface Mount
1.24V
2MHz
-40°C
-
MSL 1 - Unlimited
VSSOP
2MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
