Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.790 | CNY37.79 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.790 (CNY42.7027) |
| 10+ | CNY28.650 (CNY32.3745) |
| 25+ | CNY26.430 (CNY29.8659) |
| 50+ | CNY25.160 (CNY28.4308) |
| 100+ | CNY23.880 (CNY26.9844) |
| 250+ | CNY23.140 (CNY26.1482) |
| 500+ | CNY22.720 (CNY25.6736) |
| 1000+ | CNY21.820 (CNY24.6566) |
Product Information
Product Overview
The LM2611AMF/NOPB is a Cuk Converter operates from a 2.7 to 14V supply, it is capable of producing a regulated negative output voltage of up to -(36-VIN(MAX)). The LM2611 utilizes an input and output inductor, which enables low voltage ripple and RMS current on both the input and the output. With a switching frequency of 1.4MHz, the inductors and output capacitor can be physically small and low cost. High efficiency is achieved through the use of a low RDS(ON)FET. The converter features a shutdown pin, which can be activated when the part is not needed to lower the Iq and save battery life. A negative feedback (NFB) pin provides a simple method of setting the output voltage, using just two resistors. Cycle-by-cycle current limiting and internal compensation further simplify the use.
- Low RDS (ON) DMOS FET
- Better regulation than a charge pump
- Uses tiny capacitors and inductors
- <lt/>1µA Low shutdown current
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics
Technical Specifications
Adjustable
Inverting
14V
1.2A
5Pins
-
-
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.7V
1.2A
SOT-23
Surface Mount
-1.23V
1.4MHz
-40°C
-
-
SOT-23
1.4MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
