Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.800 (CNY48.364) |
| 10+ | CNY42.030 (CNY47.4939) |
| 25+ | CNY41.250 (CNY46.6125) |
| 50+ | CNY40.470 (CNY45.7311) |
| 100+ | CNY39.700 (CNY44.861) |
| 250+ | CNY38.920 (CNY43.9796) |
| 500+ | CNY38.140 (CNY43.0982) |
Product Information
Product Overview
The LM2596T-5.0 is a SIMPLE SWITCHER® low component count Step-down Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. This regulator is available in fixed output voltages of 5V version and requiring a minimum number of external components, this monolithic integrated circuit voltage regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2596 series operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. A standard series of inductors are available from several different manufacturers optimized for use with this regulator. This feature greatly simplifies the design of switch-mode power supplies.
- Requires only 4 external components
- Excellent line and load regulation specifications
- TTL shutdown capability
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
Applications
Power Management
Technical Specifications
Fixed
Buck (Step Down)
40V
3A
5Pins
5V
-
150kHz
-40°C
-
-
TO-220
150kHz
1Outputs
4.5V
3A
TO-220
Through Hole
5V
-
80%
125°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
