Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY46.310 | CNY46.31 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.310 (CNY52.3303) |
| 10+ | CNY35.490 (CNY40.1037) |
| 25+ | CNY32.830 (CNY37.0979) |
| 50+ | CNY31.340 (CNY35.4142) |
| 100+ | CNY29.850 (CNY33.7305) |
| 250+ | CNY28.560 (CNY32.2728) |
| 500+ | CNY27.500 (CNY31.075) |
Product Information
Product Overview
The LM2596SX-ADJ/NOPB is a SIMPLE SWITCHER® step-down Voltage Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. Requiring a minimum number of external components, this regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2596 series operates at a switching frequency of 150kHz, thus allowing smaller sized filter components than what would be required with lower frequency switching regulators. A standard series of inductor is available from several different manufacturers optimized for use with the LM2596 series. This feature greatly simplifies the design of switch-mode power supplies. Other features include a ±4% tolerance on output voltage under specified input voltage and output load conditions and ±15% on the oscillator frequency. External shutdown is included, featuring typically 80µA standby current.
- Requires only 4 external components
- Excellent line and load regulation specifications
- TTL shutdown capability
- Low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current-limit protection
- ±4% Maximum over line and load conditions
- 80µA Typical quiescent current
Applications
Power Management
Technical Specifications
Adjustable
Buck (Step Down)
40V
3A
5Pins
-
37V
73%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.5V
3A
TO-263 (D2PAK)
Surface Mount
1.2V
150kHz
-40°C
-
-
TO-263 (D2PAK)
150kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
