
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.810 | CNY44.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.810 (CNY50.6353) |
| 10+ | CNY34.360 (CNY38.8268) |
| 25+ | CNY31.750 (CNY35.8775) |
| 50+ | CNY30.330 (CNY34.2729) |
| 100+ | CNY28.910 (CNY32.6683) |
| 250+ | CNY27.570 (CNY31.1541) |
| 500+ | CNY26.670 (CNY30.1371) |
Product Information
Product Overview
The LM2596SX-5.0/NOPB is a Step-down Regulator that provides all the active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. It requires a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2596 series operates at a switching frequency of 150kHz, thus allowing smaller sized filter components than what would be required with lower frequency switching regulators. A standard series of inductors are available from several different manufacturers optimized for use with the LM2596 series. This feature greatly simplifies the design of switch-mode power supplies. Other features include a ±4% tolerance on output voltage under specified input voltage and output load conditions and ±15% on the oscillator frequency. External shutdown is included, featuring typically 80µA standby current.
- Requires only 4 external components
- Excellent line and load regulation specifications
- TTL Shutdown capability
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current-limit protection
- 80µA Typically low power standby mode
Applications
Power Management, Industrial
Technical Specifications
Fixed
Buck (Step Down)
40V
3A
5Pins
5V
-
150kHz
-40°C
-
-
TO-263 (D2PAK)
150kHz
1Outputs
4.5V
3A
TO-263 (D2PAK)
Surface Mount
5V
-
80%
125°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
