
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.130 (CNY65.6869) |
| 10+ | CNY44.870 (CNY50.7031) |
| 25+ | CNY39.780 (CNY44.9514) |
| 50+ | CNY37.200 (CNY42.036) |
| 100+ | CNY36.580 (CNY41.3354) |
| 250+ | CNY35.950 (CNY40.6235) |
| 500+ | CNY34.870 (CNY39.4031) |
Product Information
Product Overview
The LM2596S-ADJ/NOPB is a step-down Voltage Regulator, capable of driving a 3A load with excellent line and load regulation. This device is available in fixed output voltages of 3.3, 5, 12V and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2596S-5.0/NOPB series operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators.
- Ensured 3A Output Load Current
- Input Voltage Range up to 40V
- Requires Only 4 External Components
- Excellent Line and Load Regulation Specifications
- 150kHz Fixed Frequency Internal Oscillator
- TTL Shutdown Capability
- Low-power Standby Mode, IQ Typically 80μA
- High Efficiency
- Uses Readily Available Standard Inductors
- Thermal Shutdown and Current Limit Protection
Applications
Power Management, Consumer Electronics, Signal Processing
Technical Specifications
Adjustable
Buck (Step Down)
40V
3A
5Pins
-
37V
73%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.5V
3A
TO-263 (D2PAK)
Surface Mount
1.2V
150kHz
-40°C
LM2596
-
TO-263 (D2PAK)
150kHz
Technical Docs (1)
Alternatives for LM2596S-ADJ/NOPB
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
