
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.290 (CNY61.3477) |
| 10+ | CNY41.730 (CNY47.1549) |
| 25+ | CNY37.390 (CNY42.2507) |
| 50+ | CNY34.800 (CNY39.324) |
| 100+ | CNY33.740 (CNY38.1262) |
| 250+ | CNY32.670 (CNY36.9171) |
| 500+ | CNY32.020 (CNY36.1826) |
Product Information
Product Overview
The LM2596S-3.3/NOPB is a SIMPLE SWITCHER® low component count Step-down Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. This regulator is available in fixed output voltages of 3.3V version and requiring a minimum number of external components, this monolithic integrated circuit voltage regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2596 series operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. A standard series of inductors are available from several different manufacturers optimized for use with this regulator. This feature greatly simplifies the design of switch-mode power supplies.
- Requires only 4 external components
- Excellent line and load regulation specifications
- TTL shutdown capability
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
Applications
Power Management
Technical Specifications
Fixed
Buck (Step Down)
40V
3A
5Pins
3.3V
-
150kHz
-40°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
150kHz
1Outputs
4.5V
3A
TO-263 (D2PAK)
Surface Mount
3.3V
-
73%
125°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
